A-TB762-OQ05CH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 145
Unit Price: kr.17.56000
Datasheet

Similar


Phoenix Contact
In Stock: 261
Unit Price: kr.17.56000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.2.59183
Datasheet
Image for A-TB762-OQ05CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB762-OQ05CH

DigiKey Part Number
A-TB762-OQ05CH-ND
Manufacturer
Manufacturer Product Number
A-TB762-OQ05CH
Description
TERM BLOCK HDR 5POS 7.62MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB762-OQ05CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
20 A
Manufacturer
Assmann WSW Components
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.300" (7.62mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.335" (8.51mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1766262Phoenix Contact145277-6324-NDkr.17.56000Similar
1766372Phoenix Contact261277-7448-NDkr.17.56000Similar
OSTOQ05A151On Shore Technology Inc.0OSTOQ05A151-NDkr.2.59183Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.11870kr.4,237.40
Unit Price without VAT:kr.2.11870
Unit Price with VAT:kr.2.64838