Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB750-VI06H | |
|---|---|
DigiKey Part Number | A-TB750-VI06H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB750-VI06H |
Description | TERM BLK 6POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI064151 | On Shore Technology Inc. | 0 | OSTVI064151-ND | kr.13.06571 | Parametric Equivalent |
| OSTVI064152 | On Shore Technology Inc. | 1.119 | ED2734-ND | kr.23.14000 | Parametric Equivalent |
| VI0641520000G | Amphenol Anytek | 0 | VI0641520000G-ND | kr.5.65836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.83035 | kr.17,660.70 |
| Unit Price without VAT: | kr.8.83035 |
|---|---|
| Unit Price with VAT: | kr.11.03794 |


