
A-TB508-TJ07D | |
|---|---|
DigiKey Part Number | 123-A-TB508-TJ07D-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-TJ07D |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Category | Voltage - UL 300 V |
Manufacturer Assmann WSW Components | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 7 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.600" (15.24mm) |
Current - UL 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.84678 | kr.25,693.56 |
| Unit Price without VAT: | kr.12.84678 |
|---|---|
| Unit Price with VAT: | kr.16.05848 |

