Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-VJ06H | |
|---|---|
DigiKey Part Number | A-TB500-VJ06H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VJ06H |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VJ06H Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1891975 | Phoenix Contact | 0 | 277-14299-ND | kr.92.63000 | Parametric Equivalent |
| 1905120 | Phoenix Contact | 49 | 1905120-ND | kr.14.77000 | Parametric Equivalent |
| 282856-6 | TE Connectivity AMP Connectors | 764 | A98105-ND | kr.35.69000 | Parametric Equivalent |
| OSTVJ060151 | On Shore Technology Inc. | 0 | OSTVJ060151-ND | kr.14.13613 | Parametric Equivalent |
| OSTVJ060152 | On Shore Technology Inc. | 0 | OSTVJ060152-ND | kr.10.81969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.31574 | kr.16,631.48 |
| Unit Price without VAT: | kr.8.31574 |
|---|---|
| Unit Price with VAT: | kr.10.39468 |




