Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-VI10H | |
|---|---|
DigiKey Part Number | A-TB500-VI10H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VI10H |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VI10H Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI100151 | On Shore Technology Inc. | 0 | OSTVI100151-ND | kr.23.86842 | Parametric Equivalent |
| OSTVI100152 | On Shore Technology Inc. | 0 | OSTVI100152-ND | kr.14.21920 | Parametric Equivalent |
| VI1001520000G | Amphenol Anytek | 0 | VI1001520000G-ND | kr.8.49490 | Parametric Equivalent |
| VI1001550000G | Amphenol Anytek | 0 | 609-3935-ND | kr.8.31859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.97018 | kr.23,940.36 |
| Unit Price without VAT: | kr.11.97018 |
|---|---|
| Unit Price with VAT: | kr.14.96273 |


