A-TB500-TD03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.3.43549
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: kr.6.14980
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 47
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 366
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.2.88026
Datasheet
Image for A-TB500-TD03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-TD03

DigiKey Part Number
A-TB500-TD03-ND
Manufacturer
Manufacturer Product Number
A-TB500-TD03
Description
TERM BLK 3POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-TD03 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.3 Nm (2.6 Lb-In)
Voltage
250 V
Screw Thread
M2.6
Wire Gauge
14-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-TB03Assmann WSW Components0A-TB500-TB03-NDkr.3.43549Parametric Equivalent
8739Keystone Electronics036-8739-NDkr.6.14980Parametric Equivalent
OSTTB030161On Shore Technology Inc.47ED2571-NDkr.9.70000Parametric Equivalent
OSTTD030161On Shore Technology Inc.366ED2619-NDkr.8.75000Parametric Equivalent
TB0301610000GAmphenol Anytek0TB0301610000G-NDkr.2.88026Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.70041kr.7,400.82
Unit Price without VAT:kr.3.70041
Unit Price with VAT:kr.4.62551