Parametric Equivalent
Parametric Equivalent

A-TB500-TA04 | |
|---|---|
DigiKey Part Number | A-TB500-TA04-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-TA04 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-TA04 Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTA040161 | On Shore Technology Inc. | 673 | ED2563-ND | kr.7.93000 | Parametric Equivalent |
| TA0401610000G | Amphenol Anytek | 0 | TA0401610000G-ND | kr.3.63205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.59836 | kr.5,196.72 |
| Unit Price without VAT: | kr.2.59836 |
|---|---|
| Unit Price with VAT: | kr.3.24795 |


