Image for A-TB381-TT10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB381-TT10

DigiKey Part Number
A-TB381-TT10-ND
Manufacturer
Manufacturer Product Number
A-TB381-TT10
Description
TERM BLOCK PLUG 10POS 3.81MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug for Unshrouded Header 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
A-TB381-TT10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Assmann WSW Components
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug for Unshrouded Header
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Screw Size
M2
Number of Levels
1
Torque - Screw
0.2 Nm (1.7 Lb-In)
Pitch
0.150" (3.81mm)
Wire Strip Length
5-6mm
Plug Wire Entry
90°
Contact Material
Phosphor Bronze
Termination Style
Screw
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.437" (11.10mm)
Current - UL
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.12.88795kr.25,775.90
Unit Price without VAT:kr.12.88795
Unit Price with VAT:kr.16.10994