Similar
Similar
Similar
Similar
Similar

A-TB381-OQ19CV | |
|---|---|
DigiKey Part Number | A-TB381-OQ19CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ19CV |
Description | TERM BLOCK HDR 19POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ19CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395111019 | Molex | 0 | 0395111019-ND | kr.18.99152 | Similar |
| 0395111519 | Molex | 0 | 0395111519-ND | kr.24.21067 | Similar |
| 0395116019 | Molex | 0 | 0395116019-ND | kr.21.37183 | Similar |
| 0395116519 | Molex | 0 | 0395116519-ND | kr.26.51793 | Similar |
| ELVH19500 | Amphenol PCD Shenzhen | 0 | ELVH19500-ND | kr.16.29570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.69629 | kr.9,392.58 |
| Unit Price without VAT: | kr.4.69629 |
|---|---|
| Unit Price with VAT: | kr.5.87036 |


