
A-SL254-EG-Z19MP1 | |
|---|---|
DigiKey Part Number | 123-A-SL254-EG-Z19MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-SL254-EG-Z19MP1 |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 19 position 0.100" (2.54mm) |
EDA/CAD Models | A-SL254-EG-Z19MP1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.004 | kr.2.73688 | kr.13,695.35 |
| Unit Price without VAT: | kr.2.73688 |
|---|---|
| Unit Price with VAT: | kr.3.42110 |

