
V5236SNP-T | |
|---|---|
DigiKey Part Number | 123-V5236SNP-T-ND |
Manufacturer | |
Manufacturer Product Number | V5236SNP-T |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy Board Level, Vertical |
Category | Shape Rectangular, Fins |
Mfr | Length 1.181" (30.00mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Fin Height 0.311" (7.90mm) |
Type Board Level, Vertical | Thermal Resistance @ Natural 18.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.35610 | kr.31,780.50 |
| Unit Price without VAT: | kr.6.35610 |
|---|---|
| Unit Price with VAT: | kr.7.94513 |

