Image for A-SL127-DG-G78D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-SL127-DG-G78D

DigiKey Part Number
123-A-SL127-DG-G78D-ND
Manufacturer
Manufacturer Product Number
A-SL127-DG-G78D
Description
PIN HEADER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 78 position 0.050" (1.27mm)
EDA/CAD Models
A-SL127-DG-G78D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.110" (2.79mm)
Mfr
Contact Length - Post
0.102" (2.60mm)
Series
Overall Contact Length
0.313" (7.94mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.5.90698kr.35,441.88
Unit Price without VAT:kr.5.90698
Unit Price with VAT:kr.7.38373