
A-PC2201-030042-2 | |
|---|---|
DigiKey Part Number | AE10722-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2201-030042-2 |
Description | CORD 18AWG NEMA 1-15P - C7 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125V |
2nd Connector IEC 320-C7 | Current Rating (Amps) 7A |
Number of Conductors 2 | Operating Temperature 105°C |
Cord Type SPT-2 | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.42000 | kr.47.42 |
| 10 | kr.40.31000 | kr.403.10 |
| 25 | kr.37.78400 | kr.944.60 |
| 50 | kr.35.97960 | kr.1,798.98 |
| 100 | kr.34.26140 | kr.3,426.14 |
| 250 | kr.32.11692 | kr.8,029.23 |
| 500 | kr.31.40328 | kr.15,701.64 |
| Unit Price without VAT: | kr.47.42000 |
|---|---|
| Unit Price with VAT: | kr.59.27500 |





