Parametric Equivalent

A-MJU-8-DA-KTP-SGG1 | |
|---|---|
DigiKey Part Number | 123-A-MJU-8-DA-KTP-SGG1-ND |
Manufacturer | |
Manufacturer Product Number | A-MJU-8-DA-KTP-SGG1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.831" (21.10mm) |
Manufacturer Assmann WSW Components | LED Color Green - Green |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 with USB A | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) | Contact Finish Thickness Flash |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJU-8-DA-PTP-SGG1 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-PTP-SGG1-ND | kr.18.93283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.16.56228 | kr.99,373.68 |
| Unit Price without VAT: | kr.16.56228 |
|---|---|
| Unit Price with VAT: | kr.20.70285 |


