Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJH-8-EG-HRP-S14 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EG-HRP-S14-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EG-HRP-S14 |
Description | MODULAR, RJ45, 1,27MM, 8PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA9T), Nylon 9T |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJH-8-EG-GRP-S14 | Assmann WSW Components | 0 | 123-A-MJH-8-EG-GRP-S14-ND | kr.10.62279 | Parametric Equivalent |
| A-MJH-8-EG-GTP-S12 | Assmann WSW Components | 0 | 123-A-MJH-8-EG-GTP-S12-ND | kr.8.81653 | Parametric Equivalent |
| A-MJH-8-EG-HTP-S12 | Assmann WSW Components | 0 | 123-A-MJH-8-EG-HTP-S12-ND | kr.9.66598 | Parametric Equivalent |
| A-MJH-8-EG-LRP-S14 | Assmann WSW Components | 0 | 123-A-MJH-8-EG-LRP-S14-ND | kr.12.26309 | Parametric Equivalent |
| A-MJH-8-EG-LTP-S12 | Assmann WSW Components | 0 | 123-A-MJH-8-EG-LTP-S12-ND | kr.9.36720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | kr.10.56420 | kr.22,818.67 |
| Unit Price without VAT: | kr.10.56420 |
|---|---|
| Unit Price with VAT: | kr.13.20525 |




