Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCUP-80150/B | |
|---|---|
DigiKey Part Number | 123-A-MCUP-80150/B-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80150/B |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJE0808-1500-BUB-24 | Assmann WSW Components | 0 | AMJE0808-1500-BUB-24-ND | kr.6.78600 | Parametric Equivalent |
| DK-1511-050/B | Assmann WSW Components | 29 | AE10509-ND | kr.18.64000 | Parametric Equivalent |
| 73-7772-50 | Cinch Connectivity Solutions | 0 | 116-73-7772-50-ND | kr.12.68267 | Parametric Equivalent |
| 73-7792-50 | Cinch Connectivity Solutions | 0 | 116-73-7792-50-ND | kr.12.93144 | Parametric Equivalent |
| BC-5UE050F | Cinch Connectivity Solutions | 14 | 116-BC-5UE050F-ND | kr.14.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.70.63833 | kr.2,119.15 |
| Unit Price without VAT: | kr.70.63833 |
|---|---|
| Unit Price with VAT: | kr.88.29791 |







