



A-M12-12-FGMA-GHB1A | |
|---|---|
DigiKey Part Number | 123-A-M12-12-FGMA-GHB1A-ND |
Manufacturer | |
Manufacturer Product Number | A-M12-12-FGMA-GHB1A |
Description | CONN PLUG FMALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30VAC/DC |
Termination Solder Cup | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation A | Contact Material Phosphor Copper |
Primary Material Metal | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Shell Material Brass | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.81000 | kr.149.81 |
| 10 | kr.127.32600 | kr.1,273.26 |
| 25 | kr.119.35440 | kr.2,983.86 |
| 50 | kr.113.65980 | kr.5,682.99 |
| 100 | kr.108.23840 | kr.10,823.84 |
| 250 | kr.101.46816 | kr.25,367.04 |
| 500 | kr.96.63150 | kr.48,315.75 |
| Unit Price without VAT: | kr.149.81000 |
|---|---|
| Unit Price with VAT: | kr.187.26250 |




