



A-M12-05-MGPA-GHB1 | |
|---|---|
DigiKey Part Number | 123-A-M12-05-MGPA-GHB1-ND |
Manufacturer | |
Manufacturer Product Number | A-M12-05-MGPA-GHB1 |
Description | CONN PLUG MALE 5POS SOLDER CUP P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A-M12-05-MGPA-GHB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.31000 | kr.64.31 |
| 10 | kr.54.62500 | kr.546.25 |
| 25 | kr.51.20000 | kr.1,280.00 |
| 50 | kr.48.75560 | kr.2,437.78 |
| 100 | kr.46.42770 | kr.4,642.77 |
| 250 | kr.43.52252 | kr.10,880.63 |
| 500 | kr.41.44680 | kr.20,723.40 |
| 1.000 | kr.39.47097 | kr.39,470.97 |
| Unit Price without VAT: | kr.64.31000 |
|---|---|
| Unit Price with VAT: | kr.80.38750 |

