
A-M12-08-MGPA-GEB1 | |
|---|---|
DigiKey Part Number | 123-A-M12-08-MGPA-GEB1-ND |
Manufacturer | |
Manufacturer Product Number | A-M12-08-MGPA-GEB1 |
Description | CONN PLUG MALE 8POS GOLD SCREW P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | A-M12-08-MGPA-GEB1 Models |
Category | Color Black, Silver |
Mfr | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation A | Contact Material Phosphor Copper |
Primary Material Metal | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Shell Material Brass | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.82.47330 | kr.8,247.33 |
| Unit Price without VAT: | kr.82.47330 |
|---|---|
| Unit Price with VAT: | kr.103.09163 |

