
A-M08A03FST0100501 | |
---|---|
DigiKey Part Number | 123-A-M08A03FST0100501-ND |
Manufacturer | |
Manufacturer Product Number | A-M08A03FST0100501 |
Description | CIRC CBL 3POS PLUG TO WIRE 0.33' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.33' (100.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.43000 | kr.82.43 |
10 | kr.70.02900 | kr.700.29 |
25 | kr.65.64080 | kr.1,641.02 |
50 | kr.62.50760 | kr.3,125.38 |
100 | kr.59.52450 | kr.5,952.45 |
300 | kr.55.08757 | kr.16,526.27 |
500 | kr.53.13946 | kr.26,569.73 |
1.000 | kr.50.60640 | kr.50,606.40 |
Unit Price without VAT: | kr.82.43000 |
---|---|
Unit Price with VAT: | kr.103.03750 |