LED Panel Indicator Yellow 2V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 2V 30mA PC Pin
A-LED8-1YAAS-PR7-1
A-LED8-1YAAS-PR7-1

A-LED8-1YAAS-PR7-1

DigiKey Part Number
AE10590-ND
Manufacturer
Manufacturer Product Number
A-LED8-1YAAS-PR7-1
Description
LED PNL IND YELLOW 3MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 2V 30mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
1600mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.86.10000kr.86.10
10kr.66.98800kr.669.88
100kr.55.87410kr.5,587.41
500kr.51.04456kr.25,522.28
1.000kr.49.47872kr.49,478.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.10000
Unit Price with VAT:kr.107.62500