



A-LED8-1YAAS-MR7-1 | |
|---|---|
DigiKey Part Number | AE10585-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1YAAS-MR7-1 |
Description | LED PNL IND YELLOW 3MM PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2V 30mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.66000 | kr.119.66 |
| 50 | kr.83.39840 | kr.4,169.92 |
| 100 | kr.79.80080 | kr.7,980.08 |
| 500 | kr.73.44294 | kr.36,721.47 |
| Unit Price without VAT: | kr.119.66000 |
|---|---|
| Unit Price with VAT: | kr.149.57500 |

