



A-LED8-1WAAS-PR7-1 | |
|---|---|
DigiKey Part Number | 123-A-LED8-1WAAS-PR7-1-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1WAAS-PR7-1 |
Description | LED PNL IND WHITE 3MM PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 3.5V 30mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.5V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 4000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.65.05643 | kr.78,067.72 |
| Unit Price without VAT: | kr.65.05643 |
|---|---|
| Unit Price with VAT: | kr.81.32054 |

