Parametric Equivalent
Parametric Equivalent

A-DS 50 LL/Z-BK | |
|---|---|
DigiKey Part Number | 123-A-DS50LL/Z-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 50 LL/Z-BK |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 28-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 50 LL/G | Assmann WSW Components | 0 | 123-A-DS50LL/G-ND | kr.15.58288 | Parametric Equivalent |
| A-DS 50 LL/G-BK | Assmann WSW Components | 0 | 123-A-DS50LL/G-BK-ND | kr.15.62176 | Parametric Equivalent |
| DE50PNES | Northern Technologies | 70 | 6022-DE50PNES-ND | kr.21.56000 | Parametric Equivalent |
| DE50PTES | Northern Technologies | 38 | 6022-DE50PTES-ND | kr.21.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.10.16625 | kr.813.30 |
| Unit Price without VAT: | kr.10.16625 |
|---|---|
| Unit Price with VAT: | kr.12.70781 |



