25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DS 25 PP/LP-T1

DigiKey Part Number
123-A-DS25PP/LP-T1-ND
Manufacturer
Manufacturer Product Number
A-DS 25 PP/LP-T1
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DS 25 PP/LP-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Voltage Rating
250V
Mounting Type
Color
Black
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-25°C ~ 105°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.99000kr.25.99
10kr.22.06300kr.220.63
45kr.19.83867kr.892.74
90kr.18.89111kr.1,700.20
135kr.18.35785kr.2,478.31
270kr.17.48174kr.4,720.07
540kr.16.64743kr.8,989.61
1.035kr.15.90102kr.16,457.56
2.520kr.14.93422kr.37,634.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.99000
Unit Price with VAT:kr.32.48750