
A-DS 25 A/KG-T2 | |
|---|---|
DigiKey Part Number | 123-A-DS25A/KG-T2-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 25 A/KG-T2 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
EDA/CAD Models | A-DS 25 A/KG-T2 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.319" (8.10mm) |
Number of Positions | Features Shielded |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.02200 | kr.802.20 |
| Unit Price without VAT: | kr.8.02200 |
|---|---|
| Unit Price with VAT: | kr.10.02750 |

