15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DS 15 AA-WP

DigiKey Part Number
AE10106-ND
Manufacturer
Manufacturer Product Number
A-DS 15 AA-WP
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DS 15 AA-WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock
Mfr
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Backset Spacing
0.244" (6.20mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.138.97000kr.138.97
20kr.112.47150kr.2,249.43
40kr.107.10475kr.4,284.19
60kr.104.08483kr.6,245.09
100kr.100.40210kr.10,040.21
260kr.93.86223kr.24,404.18
500kr.89.63594kr.44,817.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.138.97000
Unit Price with VAT:kr.173.71250