Similar

A-DS 09 A/KG-T4 | |
|---|---|
DigiKey Part Number | 123-A-DS09A/KG-T4-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 09 A/KG-T4 |
Description | CONN D-SUB HD PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub, High Density Plug, Male Pins Connector |
EDA/CAD Models | A-DS 09 A/KG-T4 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.319" (8.10mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Voltage Rating 250V |
Shell Size, Connector Layout 1 (DE, E) | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Brass |
Termination Solder | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE09-PL-24 | Adam Tech | 649 | 2057-DE09-PL-24-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.4.53061 | kr.815.51 |
| Unit Price without VAT: | kr.4.53061 |
|---|---|
| Unit Price with VAT: | kr.5.66326 |


