Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DF 09 L-I | |
|---|---|
DigiKey Part Number | 123-A-DF09L-I-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 09 L-I |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 L-II | Assmann WSW Components | 0 | 123-A-DF09L-II-ND | kr.5.42340 | Parametric Equivalent |
| 1731090599 | Molex | 0 | 900-1731090599-ND | kr.3.52285 | Parametric Equivalent |
| 2101-0180-11 | Encitech Connectors AB | 5.189 | 4414-2101-0180-11-ND | kr.0.61000 | Parametric Equivalent |
| 2101-0200-11 | Encitech Connectors AB | 955 | 4414-2101-0200-11-ND | kr.2.47000 | Parametric Equivalent |
| DE-9S-ULR | JAE Electronics | 0 | 670-DE-9S-ULR-ND | kr.17.75056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.52.12810 | kr.5,212.81 |
| Unit Price without VAT: | kr.52.12810 |
|---|---|
| Unit Price with VAT: | kr.65.16013 |






