
A-CSL-S-020-B5 | |
|---|---|
DigiKey Part Number | AE11597-ND |
Manufacturer | |
Manufacturer Product Number | A-CSL-S-020-B5 |
Description | CONN PIN SPRING LOAD 7.493MM AU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.268" (6.80mm) | |
Minimum Working Height | 0.240" (6.10mm) | |
Pad Layout Dimension | Circular - 0.066" (1.68mm) | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.032" (0.81mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.17.95500 | kr.179.55 |
| 25 | kr.16.82880 | kr.420.72 |
| 50 | kr.16.02380 | kr.801.19 |
| 100 | kr.15.25850 | kr.1,525.85 |
| 250 | kr.14.30252 | kr.3,575.63 |
| 500 | kr.13.61996 | kr.6,809.98 |
| 1.000 | kr.12.97018 | kr.12,970.18 |
| 2.500 | kr.12.15885 | kr.30,397.12 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |


