



A-CCS 084-G-T | |
|---|---|
DigiKey Part Number | AE11250-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 084-G-T |
Description | CONN SOCKET PLCC 84POS GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 84 (4 x 21) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.132" (3.35mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 15mOhm |
Features Closed Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8484-11B1-RK-TP | 3M | 1.016 | 3M8411B1-ND | kr.11.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 16 | kr.19.89188 | kr.318.27 |
| 32 | kr.18.94063 | kr.606.10 |
| 64 | kr.18.03625 | kr.1,154.32 |
| 112 | kr.17.33821 | kr.1,941.88 |
| 256 | kr.16.35547 | kr.4,187.00 |
| 512 | kr.15.57486 | kr.7,974.33 |
| 1.008 | kr.14.84837 | kr.14,967.16 |
| 2.512 | kr.13.92276 | kr.34,973.97 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |





