A-BL254-EG-Z22MP1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.6.40492
Image for A-BL254-EG-Z22MP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL254-EG-Z22MP1

DigiKey Part Number
123-A-BL254-EG-Z22MP1-ND
Manufacturer
Manufacturer Product Number
A-BL254-EG-Z22MP1
Description
FEMALE HEADER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
EDA/CAD Models
A-BL254-EG-Z22MP1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.197" (5.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
3A per Contact
Number of Positions Loaded
All
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-BL254-EG-Z22MR1Assmann WSW Components0123-A-BL254-EG-Z22MR1-NDkr.6.40492Parametric Equivalent
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
10.010kr.6.02414kr.60,301.64
Unit Price without VAT:kr.6.02414
Unit Price with VAT:kr.7.53018