Parametric Equivalent

A-BL254-DG-Z32MP1 | |
|---|---|
DigiKey Part Number | 123-A-BL254-DG-Z32MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BL254-DG-Z32MP1 |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
EDA/CAD Models | A-BL254-DG-Z32MP1 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-BL254-DG-Z32MR1 | Assmann WSW Components | 0 | 123-A-BL254-DG-Z32MR1-ND | kr.8.88488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.010 | kr.8.53339 | kr.42,752.28 |
| Unit Price without VAT: | kr.8.53339 |
|---|---|
| Unit Price with VAT: | kr.10.66674 |

