Parametric Equivalent

A-BL254-DG-G10MP1 | |
|---|---|
DigiKey Part Number | 123-A-BL254-DG-G10MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BL254-DG-G10MP1 |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
EDA/CAD Models | A-BL254-DG-G10MP1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-BL254-DG-G10MR1 | Assmann WSW Components | 0 | 123-A-BL254-DG-G10MR1-ND | kr.3.74923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | kr.3.38798 | kr.17,075.42 |
| Unit Price without VAT: | kr.3.38798 |
|---|---|
| Unit Price with VAT: | kr.4.23498 |

