
| AFFC01-07-125-TVS-T | |
|---|---|
| DigiKey Part Number | 123-AFFC01-07-125-TVS-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | AFFC01-07-125-TVS-T | 
| Description | FFC / FPC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.049" (1.25mm) Through Hole | 
| EDA/CAD Models | AFFC01-07-125-TVS-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Assmann WSW Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Through Hole | |
| Connector/Contact Type | Contacts, Vertical - 2 Sided | |
| Number of Positions | 7 | |
| Pitch | 0.049" (1.25mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.197" (5.00mm) | |
| Locking Feature | - | |
| Cable End Type | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Housing Material | Polyester, Glass Filled | |
| Actuator Material | - | |
| Features | Zero Insertion Force (ZIF) | |
| Voltage Rating | - | |
| Operating Temperature | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | - | |
| Housing Color | Natural | |
| Actuator Color | - | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.016 | kr.6.22384 | kr.12,547.26 | 
| Unit Price without VAT: | kr.6.22384 | 
|---|---|
| Unit Price with VAT: | kr.7.77980 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark