
A-BL200-EG-G24D | |
|---|---|
DigiKey Part Number | 123-A-BL200-EG-G24D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL200-EG-G24D |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | A-BL200-EG-G24D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.110" (2.79mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | kr.3.77851 | kr.21,764.22 |
| Unit Price without VAT: | kr.3.77851 |
|---|---|
| Unit Price with VAT: | kr.4.72314 |

