Parametric Equivalent

A-BL127-DG-G40MP1 | |
|---|---|
DigiKey Part Number | 123-A-BL127-DG-G40MP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BL127-DG-G40MP1 |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
EDA/CAD Models | A-BL127-DG-G40MP1 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.181" (4.60mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-BL127-DG-G40MR1 | Assmann WSW Components | 0 | 123-A-BL127-DG-G40MR1-ND | kr.12.25332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.016 | kr.11.88230 | kr.59,601.62 |
| Unit Price without VAT: | kr.11.88230 |
|---|---|
| Unit Price with VAT: | kr.14.85288 |

