
A-BL127-DG-G26D | |
|---|---|
DigiKey Part Number | 123-A-BL127-DG-G26D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL127-DG-G26D |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
EDA/CAD Models | A-BL127-DG-G26D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.134" (3.40mm) |
Contact Type Female Socket | Contact Length - Post 0.094" (2.40mm) |
Style Board to Board | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.004 | kr.5.88745 | kr.29,460.80 |
| Unit Price without VAT: | kr.5.88745 |
|---|---|
| Unit Price with VAT: | kr.7.35931 |

