Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C8-EA-GSR4

DigiKey Part Number
123-A-BAT-CH-C8-EA-GSR4TR-ND - Tape & Reel (TR)
123-A-BAT-CH-C8-EA-GSR4CT-ND - Cut Tape (CT)
123-A-BAT-CH-C8-EA-GSR4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-C8-EA-GSR4
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2032
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.209" (5.30mm)
Style
Holder (Open)
Operating Temperature
-55°C ~ 105°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.912
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.70400kr.47.04
50kr.4.12860kr.206.43
100kr.3.90350kr.390.35
250kr.3.62520kr.906.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.33586kr.1,667.93
1.000kr.3.15409kr.3,154.09
1.500kr.3.05237kr.4,578.55
2.500kr.2.92890kr.7,322.25
3.500kr.2.85032kr.9,976.12
5.000kr.2.76931kr.13,846.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000