
A-BAT-CH-C1-EA-GSR1 | |
---|---|
DigiKey Part Number | 123-A-BAT-CH-C1-EA-GSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C1-EA-GSR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C1-EA-GSR1 |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.157" (3.99mm) | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.79000 | kr.27.90 |
50 | kr.2.45240 | kr.122.62 |
100 | kr.2.31870 | kr.231.87 |
250 | kr.2.15296 | kr.538.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.01242 | kr.1,006.21 |
1.000 | kr.1.90278 | kr.1,902.78 |
1.500 | kr.1.84141 | kr.2,762.11 |
2.500 | kr.1.76694 | kr.4,417.35 |
3.500 | kr.1.71951 | kr.6,018.29 |
5.000 | kr.1.67064 | kr.8,353.20 |
12.500 | kr.1.55139 | kr.19,392.38 |
25.000 | kr.1.46686 | kr.36,671.50 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |