
A-BAT-CH-C0-EG-GTP1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C0-EG-GTP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C0-EG-GTP1 |
Description | BATTERY HOLDER 1/3N THROUGH HOLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/3N 1 Cell Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | Through Hole | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.7.29500 | kr.72.95 |
| 50 | kr.6.40620 | kr.320.31 |
| 100 | kr.6.05720 | kr.605.72 |
| 250 | kr.5.62464 | kr.1,406.16 |
| 500 | kr.5.31828 | kr.2,659.14 |
| 1.000 | kr.5.02848 | kr.5,028.48 |
| 3.000 | kr.4.60119 | kr.13,803.57 |
| 5.000 | kr.4.41506 | kr.22,075.30 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |


