
A-32-18V-1300 | |
|---|---|
DigiKey Part Number | 123-A-32-18V-1300-ND |
Manufacturer | |
Manufacturer Product Number | A-32-18V-1300 |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Red |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Female Socket | Contact Length - Post 0.114" (2.90mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.001 | kr.5.04779 | kr.10,100.63 |
| Unit Price without VAT: | kr.5.04779 |
|---|---|
| Unit Price with VAT: | kr.6.30974 |

