
CZ375D | |
|---|---|
DigiKey Part Number | 974-CZ375DTR-ND - Tape & Reel (TR) 974-CZ375DCT-ND - Cut Tape (CT) 974-CZ375DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ375D |
Description | CURRENT SENSOR HE/OL 225A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 225A 1 Channel Hall Effect, Open Loop Bidirectional 10-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Linearity ±0.15% |
Mfr | Accuracy ±0.9% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 500ns |
Part Status Active | Current - Supply (Max) 21.6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 10-SMD, Gull Wing |
Output Ratiometric, Voltage | Supplier Device Package 10-SMD |
Sensitivity 10mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS37003KMCATR-180B5 | Allegro MicroSystems | 12.734 | 620-ACS37003KMCATR-180B5CT-ND | kr.43.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.00000 | kr.53.00 |
| 5 | kr.47.82800 | kr.239.14 |
| 10 | kr.45.90800 | kr.459.08 |
| 25 | kr.43.62160 | kr.1,090.54 |
| 50 | kr.42.05960 | kr.2,102.98 |
| 100 | kr.40.62610 | kr.4,062.61 |
| 500 | kr.37.74114 | kr.18,870.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.66561 | kr.36,665.61 |
| Unit Price without VAT: | kr.53.00000 |
|---|---|
| Unit Price with VAT: | kr.66.25000 |




