
CZ3721 | |
|---|---|
DigiKey Part Number | 974-CZ3721TR-ND - Tape & Reel (TR) 974-CZ3721CT-ND - Cut Tape (CT) 974-CZ3721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3721 |
Description | CURRENT SEN HE/OL 20.6A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20.6A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Category | Accuracy ±1.7% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Response Time 1µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
For Measuring AC/DC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Number of Channels 1 | Supplier Device Package 10-SMD |
Output Ratiometric, Voltage | Base Product Number |
Sensitivity 200mv/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS37003KMCATR-050B5 | Allegro MicroSystems | 3.557 | 620-ACS37003KMCATR-050B5CT-ND | kr.43.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.31000 | kr.57.31 |
| 5 | kr.51.81000 | kr.259.05 |
| 10 | kr.49.75000 | kr.497.50 |
| 25 | kr.47.29880 | kr.1,182.47 |
| 50 | kr.45.62260 | kr.2,281.13 |
| 100 | kr.44.08460 | kr.4,408.46 |
| 500 | kr.41.12884 | kr.20,564.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.83397 | kr.39,833.97 |
| Unit Price without VAT: | kr.57.31000 |
|---|---|
| Unit Price with VAT: | kr.71.63750 |

