
CQ330G | |
|---|---|
DigiKey Part Number | 974-1140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ330G |
Description | CURRENT SEN HE/OL 4.5A 24-VSOP |
Customer Reference | |
Detailed Description | Current Sensor 4.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CQ330G Models |
Category | Linearity ±0.6% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 0.5µs |
Part Status Obsolete | Current - Supply (Max) 11mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 90°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads |
Output Ratiometric, Voltage | Supplier Device Package 24-VSOP |
Sensitivity 450mV/A | Base Product Number |
Frequency 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZ3700 | Asahi Kasei Microdevices/AKM | 2.782 | 974-1184-1-ND | kr.57.31000 | MFR Recommended |


