
CQ2332 | |
|---|---|
DigiKey Part Number | 974-1105-5-ND |
Manufacturer | |
Manufacturer Product Number | CQ2332 |
Description | CURRENT SENSOR HE/OL 21A |
Customer Reference | |
Detailed Description | Current Sensor 21A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CQ2332 Models |
Category | Frequency 300kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 11mA |
Sensor Type | Operating Temperature -40°C ~ 110°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 100mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZ3702 | Asahi Kasei Microdevices/AKM | 748 | 974-1186-1-ND | kr.57.31000 | MFR Recommended |


