
AK9703AJ | |
|---|---|
DigiKey Part Number | 974-AK9703AJTR-ND - Tape & Reel (TR) 974-AK9703AJCT-ND - Cut Tape (CT) 974-AK9703AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9703AJ |
Description | INDUSTRIAL GRADE IR-LED FOR HYDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 3600nm 1.79V 500mA 120° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 3600nm | |
Voltage - Forward (Vf) (Typ) | 1.79V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.87000 | kr.63.87 |
| 5 | kr.57.80400 | kr.289.02 |
| 10 | kr.55.55200 | kr.555.52 |
| 25 | kr.52.86400 | kr.1,321.60 |
| 50 | kr.51.02600 | kr.2,551.30 |
| 100 | kr.49.34140 | kr.4,934.14 |
| 500 | kr.48.96000 | kr.24,480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.68096 | kr.44,680.96 |
| Unit Price without VAT: | kr.63.87000 |
|---|---|
| Unit Price with VAT: | kr.79.83750 |






