
AK4601VQ | |
|---|---|
DigiKey Part Number | 974-AK4601VQ-ND |
Manufacturer | |
Manufacturer Product Number | AK4601VQ |
Description | AUDIO HUB CODEC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b, 32 b I2C, I2S, SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Asahi Kasei Microdevices/AKM | Dynamic Range, ADCs / DACs (db) Typ 106 / 108 |
Packaging Bulk | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 3V ~ 3.6V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C (TA) |
Data Interface I2C, I2S, SPI | Mounting Type Surface Mount |
Resolution (Bits) 24 b, 32 b | Package / Case 48-LQFP |
Number of ADCs / DACs 3 / 3 | Supplier Device Package 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.24.85300 | kr.248.53 |
| 25 | kr.22.91040 | kr.572.76 |
| 100 | kr.20.77490 | kr.2,077.49 |
| 250 | kr.19.75696 | kr.4,939.24 |
| 500 | kr.19.14350 | kr.9,571.75 |
| 1.000 | kr.18.63852 | kr.18,638.52 |
| 3.000 | kr.18.01490 | kr.54,044.70 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |


