Audio Interface 16 b Serial, USB 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4571VQ

DigiKey Part Number
974-1022-ND
Manufacturer
Manufacturer Product Number
AK4571VQ
Description
IC AUDIO CODEC W/USB 16B 48LQFP
Customer Reference
Detailed Description
Audio Interface 16 b Serial, USB 48-LQFP (7x7)
EDA/CAD Models
AK4571VQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
73 / 75
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tray
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
Serial, USB
Package / Case
48-LQFP
Resolution (Bits)
16 b
Supplier Device Package
48-LQFP (7x7)
Number of ADCs / DACs
1 / 2
Base Product Number
Sigma Delta
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.