Audio Interface 24 b Serial 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4552VT

DigiKey Part Number
974-1019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK4552VT
Description
IC STEREO CODEC 24BIT 16TSSOP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 16-TSSOP
EDA/CAD Models
AK4552VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
89 / 88
Manufacturer
Asahi Kasei Microdevices/AKM
Dynamic Range, ADCs / DACs (db) Typ
97 / 100
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.4V ~ 4V
Part Status
Obsolete
Voltage - Supply, Digital
2.4V ~ 4V
Type
Audio
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
24 b
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of ADCs / DACs
2 / 2
Supplier Device Package
16-TSSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.